Site: Industry
Currency: GBP    
UBC Bearing HK 0408 4mm Needle Bearing 1720 N/1320 N

UBC Bearing HK 0408 4mm Needle Bearing 1720 N/1320 N

UBC
Standard range
Order Code:

58-5682

Brand: UBC MPN: HK 0408 EAN-13: 6940955668563
Qty Unit Price (Ex VAT)
1+ £1.05
Price per unit Ex VAT
32 in Stock, despatched in 4 days

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 4mm
  • Length: 8mm
  • Diameter: 8mm
  • Dynamic load rating: 1720 N
  • Outside diameter: 8mm
  • RPM: 26000 rpm
  • Static load rating: 1320 N
  • Manufacturer's type: HK 0408

When oil-lubrication is used speed can increase by up to 50%.
Bore Diameter 4mm
Dynamic Load Rating 1720N
Length 8mm
Outside Diameter 8mm
RPM 26000rpm
Static Load Rating 1320N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C