Site: Industry
Currency: GBP    
UBC Bearing HK 0509 5mm Needle Bearing 2380 N/2080 N

UBC Bearing HK 0509 5mm Needle Bearing 2380 N/2080 N

UBC
Standard range
Order Code:

58-5683

Brand: UBC MPN: HK 0509 EAN-13: 6931179468930
Qty Unit Price (Ex VAT)
1+ £1.28
Price per unit Ex VAT
23 in Stock, despatched in 4 days

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 5mm
  • Length: 9mm
  • Diameter: 9mm
  • Dynamic load rating: 2380 N
  • Outside diameter: 9mm
  • RPM: 22000 rpm
  • Static load rating: 2080 N
  • Manufacturer's type: HK 0509

When oil-lubrication is used speed can increase by up to 50%.
Bore Diameter 5mm
Dynamic Load Rating 2380N
Length 9mm
Outside Diameter 9mm
RPM 22000rpm
Static Load Rating 2080N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C