UBC Bearing HK 1616 16mm Needle Bearing 10500 N/15600 N

Standard range
Order Code:

58-5688

Brand: UBC MPN: HK 1616 EAN-13: 6940955668815
Qty Unit Price (Ex VAT)
1+ £1.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 16mm
  • Length: 16mm
  • Diameter: 22mm
  • Dynamic load rating: 10500 N
  • Outside diameter: 22mm
  • RPM: 10000 rpm
  • Static load rating: 15600 N
  • Manufacturer's type: HK 1616

For oil-lubricated to increase the speed possibly up to about 50%!
Bore Diameter 16mm
Dynamic Load Rating 10500N
Length 16mm
Outside Diameter 22mm
RPM 10000rpm
Static Load Rating 15600N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot