Wiska 10063650 APM 7/12 Plastic Thread Adaptor PG7/M12

Wiska 10063650 APM 7/12 Plastic Thread Adaptor PG7/M12

Wiska
Order Code:

59-1307

Brand: Wiska MPN: 10063650

Discontinued


Light grey plastic PG7/M12 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG7
  • Internal thread: M12
  • Manufacturer's part 10063650
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread PG7
Internal thread M12
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot