Wiska 10063658 APM 13.5/16 Plastic Thread Adaptor PG13.5/M16
Image Representative of Range

Wiska 10063658 APM 13.5/16 Plastic Thread Adaptor PG13.5/M16

Standard range
Order Code:

59-1315

Brand: Wiska MPN: 10063658
Qty Unit Price (Ex VAT)
5+ £0.538
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
97 available to back orderBack-order availability date - 14/01/2025

Light grey plastic PG13.5/M16 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG13.5
  • Internal thread: M16
  • Manufacturer's part 10063658
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread PG13.5
Internal thread M16
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot