Wiska 10063659 APM 13.5/20 Plastic Thread Adaptor PG13.5/M20
Image Representative of Range

Wiska 10063659 APM 13.5/20 Plastic Thread Adaptor PG13.5/M20

Standard range
Order Code:

59-1316

Brand: Wiska MPN: 10063659
Qty Unit Price (Ex VAT)
5+ £0.639
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
33 available to back orderBack-order availability date - 14/01/2025

Light grey plastic PG3.5/M20 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG13.5
  • Internal thread: M20
  • Manufacturer's part 10063659
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread PG13.5
Internal thread M20
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot