Saft LS14250CNA 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V

Saft LS14250CNA 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V

Saft
Extended range
Order Code:

59-5425

Brand: Saft MPN: LS14250CNA EAN-13: 4016138771664
  • Quickly find another product in this range by Terminal Type:

    Axial Lead Protruded positive, Flat negative
Qty Unit Price (Ex VAT)
1+ £12.17
Price per unit Ex VAT
165 available to back orderBack-order availability date - 09/05/2025

This 1200mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with axial-wire
  • PSU technology: Lithium
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 8.9g
  • Dimensions: height 25mm
  • Dimensions: Ø 15mm
  • Manufacturer's part LS14250CNA
Battery Size 1/2 AA
Capacity 1200mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 25.0 x 15.0 x 15.0mm
Pack Size 1
Terminal Type Axial Lead
Voltage 3.6V
Weight (Per Battery) 8.90g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C