Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.845 |
25+ | £0.711 |
100+ | £0.670 |
250+ | £0.611 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 24V DC relay from Hongfa. This subminiature PCB mounting device has a 10A switching capacity.
Coil Resistance | 1600Ω |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPDT |
Height | 15.5mm |
Length | 19mm |
Mounting Type | PCB |
Operating Temperature | -40 to +70°C |
Switching Current | 10A |
Switching Power | 2770VA |
Switching Voltage Max (AC) | 277V |
Type | HF3FF |
Width | 15.2mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In