Site: Industry
Currency: GBP    
Omron G2R-2-24DC DPCO Power Relay 5A 24VDC

Omron G2R-2-24DC DPCO Power Relay 5A 24VDC

Omron
Standard range
Order Code:

60-2432

Brand: Omron MPN: G2R-2-24DC
Qty Was Unit Price (Ex VAT)
1+ £2.00   £1.90
25+ £1.80   £1.71
100+ £1.65   £1.57
Price per unit Ex VAT
209 in stock, despatched same dayAdditional quantity lead time 14 days

A 5A 24V DC general purpose DPCO power relay from the Omron G2R series.


  • Standard 5A models
  • ROHS compliant
  • Conforms to EN 61810-1, UL508, CSA22.2, SEV, SEMKO
  • Meets EN60335-1 requirements for household products
Coil Resistance 1100Ω
Coil Voltage 24V
Contact Configuration DPCO
Height 25.5mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 5A
Switching Power 1250VA
Switching Voltage Max (AC) 380V
Type G2R
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C