Wistoba 155299 Flat Brush 100mm

Image Representative of Range

Wistoba 155299 Flat Brush 100mm

Wistoba
Standard range
Order Code:

60-7997

Brand: Wistoba MPN: 155299 EAN-13: 4002238155299
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit Ex VAT
29 in stock, despatched in 4 working days

These flat paintbrushes from Wistoba are made from pure light China bristles and are ideal for decorating in the home, workplace or classroom.


  • Tin-plate edging
  • Red-gold painted handle
  • Bristle length 54mm
  • Brush width 100mm
  • Thickness 18mm
  • Manufacturer's part 155299
Type Paint
Bristle Material Light china
Handle Material N/A
Length 54mm
Number of Pieces 1
Package Type N/A
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C