Site: Industry
Currency: GBP    
RUKO 116047 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø3mm

RUKO 116047 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø3mm

RUKO
Standard range
Order Code:

60-8290

Brand: RUKO MPN: 116047 EAN-13: 4007140109972
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit Ex VAT
17 in Stock, despatched in 4 days

A 3mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape with teeth on the tip.


  • Cylindrical
  • Toothed end
  • Diameter: 3mm
  • Length: 38mm
  • Shank diameter: 3mm
  • Working length: 14mm
Burr Diameter 3mm
Burr Shape Cylinder
Overall Length 38mm
Shaft Diameter 3mm
Working Length 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C