ATC Semitec 104JT-025 Jt Thermistor 100k 025 Shape

ATC Semitec 104JT-025 Jt Thermistor 100k 025 Shape

ATC Semitec
Standard range
Order Code:

61-0434

Brand: ATC Semitec MPN: 104JT-025
Qty Unit Price (Ex VAT)
1+ £1.39
25+ £0.780
100+ £0.640
200+ £0.560
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

This very flexible and ultra thin (just 0.5mm thick) thermistor has a superior insulating film. It can be bent into the smallest of spaces and has a fast response so is ideal for surface-sensing applications.


  • Resistance 100K
  • Beta value 4390K
  • Shape 025
  • Highly accurate ±1% tolerances
  • Fast response to temperature change
Beta Value 4390°K
Tolerance 1%
Zero-Power Resistance 100kΩ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C