Easter opening times here
Comus MPSC 130/30 Right Hand Blue Proximity Switch

Comus MPSC 130/30 Right Hand Blue Proximity Switch

Comus
Order Code:

61-2102

Brand: Comus MPN: S1682C

Discontinued


A right handed entry proximity switch with changeover Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 23mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Contact Rating 1A
Output Configuration CO
Sensing Range 8mm
Switching Current 0.5mA
Switching Voltage AC 100V
Switching Voltage DC N/A

Reviews

Be the first to submit a review

Trustpilot