Easter opening times here
Royal Ohm CFR0W4J0825A10 8M2 Carbon Film Resistor 0.25W - Box 1000

Royal Ohm CFR0W4J0825A10 8M2 Carbon Film Resistor 0.25W - Box 1000

Royal Ohm
Standard range
Order Code:

62-0467

Brand: Royal Ohm MPN: CFR0W4J0825A10
Qty Unit Price (Ex VAT)
1+ £9.31
3+ £8.70
5+ £8.41
10+ £7.85
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

8M2 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.25W
Resistance 8.2MΩ
Temperature Coefficient 1000ppm
Tolerance 5%
Working Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C