VISO STC 961 P Aluminium Case With Pre Cut Foam 520 x 280 x 100mm

VISO STC 961 P Aluminium Case With Pre Cut Foam 520 x 280 x 100mm

VISO
Standard range
Order Code:

63-0405

Brand: VISO MPN: #N/A EAN-13: #N/A
Qty Unit Price (Ex VAT)
1+ £97.30
Price per unit Ex VAT
6 in stock, despatched in 4 working days

This aluminium protection case from VISO is ideal for storing and transporting photographic equipment and other fragile items safely and securely. With an outside wall made of PVC, this robust case has reinforced corners and combination locks for additional security.


  • Colour: Aluminium
  • External height: 100mm
  • External length: 520mm
  • External width: 280mm
  • Inside height: 90mm
  • Inside width: 500mm
  • Internal depth: 260mm
  • Steel hinges
  • Pre-cut foam in bottom of case
  • Alveolate foam in top
  • Manufacturer's part STC 961P
Compartments 1
Height 100mm
Length 520mm
Material Aluminium
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C