Site: Industry
Currency: GBP    
Norgren RM/8025/M/80 ø25mm Magnetic Piston Double Acting G1/8 Port 80mm Stroke

Norgren RM/8025/M/80 ø25mm Magnetic Piston Double Acting G1/8 Port 80mm Stroke

Norgren
Standard range
Order Code:

63-3157

Brand: Norgren MPN: RM/8025/M/80 EAN-13: 4016138022766
Qty Unit Price (Ex VAT)
1+ £100.41
Price per unit Ex VAT
2 in Stock, despatched in 4 days

A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 25mm
  • Stroke length 80mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Bore Diameter 10mm
Hose O/D N/A
Medium Compressed air
Stroke Length 80mm
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C