Norgren RM/8025/M/100 ø25mm Magnetic Piston Double Acting G1/8 Port 100mm Stroke

Standard range
Order Code:

63-3158

Brand: Norgren MPN: RM/8025/M/100 EAN-13: 4016138022773
Qty Unit Price (Ex VAT)
1+ £64.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 25mm
  • Stroke length 100mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Bore Diameter 10mm
Hose O/D N/A
Medium Compressed air
Stroke Length 100mm
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot