Norgren RM/8010/M/10 ø10mm Magnetic Piston Double Acting M5 Port 10mm Stroke

Order Code:

63-3159

Brand: Norgren MPN: RM/8010/M/10 EAN-13: 4016138361452
  • Country of Origin: Germany

Discontinued


A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 10mm
  • Stroke length 10mm
  • M5 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Bore Diameter 4mm
Hose O/D N/A
Medium Compressed air
Stroke Length 10mm
Thread M5

Reviews


Be the first to submit a review

Trustpilot