Norgren RM/8020/M/100 ø20mm Magnetic Piston Double Acting G1/8 Port 100mm Stroke

Norgren RM/8020/M/100 ø20mm Magnetic Piston Double Acting G1/8 Port 100mm Stroke

Norgren
Standard range
Order Code:

63-3161

Brand: Norgren MPN: RM/8020/M/100 EAN-13: 4016138361414
Qty Was Unit Price (Ex VAT)
1+ £62.04   £58.64
Price per unit Ex VAT
2 in stock, despatched in 4 working days

A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 20mm
  • Stroke length 100mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Bore Diameter 8mm
Hose O/D N/A
Medium Compressed air
Stroke length 100mm
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C