Site: Industry
Currency: GBP    
Norgren RM/8020/M/125 ø20mm Magnetic Piston Double Acting G1/8 Port 125mm Stroke

Norgren RM/8020/M/125 ø20mm Magnetic Piston Double Acting G1/8 Port 125mm Stroke

Norgren
Order Code:

63-3162

Brand: Norgren MPN: RM/8020/M/125 EAN-13: 4016138361407
  • Country of Origin:

Discontinued


A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 20mm
  • Stroke length 125mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Bore Diameter 8mm
Hose O/D N/A
Medium Compressed air
Stroke Length 125mm
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C