Easter opening times here
Norgren V60A5DDA-X5020 5/2 Air/Air Inline Spool Valve G1/8 750l/min

Norgren V60A5DDA-X5020 5/2 Air/Air Inline Spool Valve G1/8 750l/min

Norgren
Order Code:

63-3313

Brand: Norgren MPN: V60A5DDA-X5020 EAN-13: 4016138024029
  • Country of Origin: Germany

Discontinued


This 5/2 pilot actuated inline spool valve is from the Norgren V60 series.


  • Pilot air actuation/air return
  • Port size G1/8
  • Operating pressure -0.9 to 10 Bar
  • Flow rate 750l/min
  • Pilot pressure 1.5 to 10 Bar
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Compact and robust design
  • Manifold system for easy assembly
  • Maintenance-free sealing system
  • Aluminium alloy housing
  • Ambient/media temperature -10°C to +50°C
Type Pneumatic inline spool valve
Hose O/D N/A
Medium Compressed air
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot