Site: Industry
Currency: GBP    
Univer KD200-32-450M Pneumatic Cylinder Bore Diameter 32mm Stroke 450mm

Univer KD200-32-450M Pneumatic Cylinder Bore Diameter 32mm Stroke 450mm

Univer
Order Code:

63-3714

Brand: Univer MPN: KD200-32-450M EAN-13: 8718427038668
  • Country of Origin:

Discontinued


This Univer 32mm bore, 450mm stroke pneumatic cylinder complies with ISO 6431 and VDMA 24562 standards and takes full advantage of the improvements arising from extensive research carried out in recent years, to satisfy even the most demanding user.

It can be operated with lubricated or non-lubricated air allowing its use in many industrial sectors while protecting the environment. Strong construction and high quality components gives it with excellent operating performance and a long service life.

The barrel has extruded profiles to allow the fitting of flush-mounted sensors. The magnetic version is supplied as standard.


  • Bore diameter: 32mm
  • Stroke length: 450mm
  • Operating pressure (max.): 10 bar
  • Operating pressure (min.): 1.5 bar
  • Piston rod diameter: 12mm
  • Air fitting size: G 1/8in.
  • Barrel material: Anodised aluminium
  • Piston rod material: Chrome-plated steel
  • Mounting holes M6
  • Piston rod thread M10 x 1.25
  • Min. ambient temperature: -20°C
  • Ambient temperature (max.): +80°C
  • Version: Magnetic
  • Univer part No.: KD200-32-450M
Type Cylinder
Bore Diameter 32mm
Hose O/D N/A
Medium Lubricated or non-lubricated air
Stroke Length 450mm
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C