Site: Industry
Currency: GBP    
Norgren PU2-0504025C Polyurethane Hose Blue 4mm O/D

Norgren PU2-0504025C Polyurethane Hose Blue 4mm O/D

Norgren
Standard range
Order Code:

63-4604

Brand: Norgren MPN: PU2-0504025C EAN-13: 2050000381300
Qty Unit Price (Ex VAT)
5+ £0.740
Price per unit Ex VAT
Order in multiples of 5
174 available to back orderBack-order availability date - 20/02/2025

This blue 4mm O/D polyurethane pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure 10 Bar
  • Supplied by the metre
  • Light stabilised
  • Hardness Shore D 52 (98 Shore A)
  • Operating temperature -40°C to +60°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type Polyurethane hose
Hose O/D 4mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C