Peter Electronic SAS 3 Soft Start Up Device

Image Representative of Range

Peter Electronic SAS 3 Soft Start Up Device

Peter Electronic
Standard range
Order Code:

63-4909

Brand: Peter Electronic MPN: SAS 3 EAN-13: 4016138438574
  • Quickly find another product in this range by Rated Current:

    6.5A 25A
Qty Unit Price (Ex VAT)
1+ £135.11
Price per unit Ex VAT
4 in Stock, despatched in 4 working days

A 3kW economy, DIN rail mounting single-phase soft start unit that is suitable for all pole-changing motors. The unit features dual voltage for 400V and 230V networks. The terminal arrangement on the chassis is suitable for switchgear connection and the device has two separately adjustable parameters - starting torque and starting time. Typical applications include packaging machinery, sliding doors, belt drives, conveying machinery, lift door drives, starting current limiters for transformers, etc.


  • Control contact for pole-changing motors
  • Available in a choicec of motor ratings
  • Integrated bypass relay
  • No mains neutral conductor (N) required
Type Soft starter
Rated Current 6.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C