Honeywell Pulsafe Clearways CB20 Browguard - Ratchet Headband - Acetate Shield

Honeywell Pulsafe Clearways CB20 Browguard - Ratchet Headband - Acetate Shield

Honeywell
Order Code:

63-8288

Brand: Honeywell MPN: CB20
  • Country of Origin: Slovak Republic

Discontinued


This browguard and visor from Pulsafe provides a safe, practical piece of headgear, offering both strength and durability. It is supplied with a visor, ensuring extra protection against chemicals, while also lightweight, making it comfortable to wear all day.


  • Shade lens colour: clear
  • Shade lens material: acetate - for impact and splash protection
  • Headband and visor both included
  • Certification Standard: EN166
Type Browguard + shield
Lens Colour Grey
Lens Material Acetate
Standards EN166

Reviews

Be the first to submit a review

Trustpilot