Heuer 100 140 Parallel Vice Jaw Width 140mm Span (Clamping Jaws) 200mm

Heuer 100 140 Parallel Vice Jaw Width 140mm Span (Clamping Jaws) 200mm

Heuer
Standard range
Order Code:

63-8597

Brand: Heuer MPN: 100140 EAN-13: 4010898100405
  • Quickly find another product in this range by Width:

    100mm 120mm 140mm 160mm 180mm
Qty Unit Price (Ex VAT)
1+ £319.70
Price per unit Ex VAT
24 in stock, despatched in 4 working days

This parallel vice from Heuer has been manufactured purely of steel of guaranteed unbreakable. Its supreme individual components offer reliability, durability and precision, ideal for rough workshop operation and in agriculture.


  • Powder coated
  • In forged and hardened tube jaws
  • Protected precision spindle bearings
  • Double prism guide gives protection from dirt and damage
  • Easily adjustable centrally located guide
  • External pipe jaw diameter: 27-70mm
  • Jaw width: 140mm
  • Span (clamping jaws): 200mm
  • Weight: 16kg
  • Manufacturer's part 100 140
Jaw Capacity N/A
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C