Site: Industry
Currency: GBP    
Parat 14.000.581 Top-Line Tool Case With Middle Wall 415 x 165 x 275mm

Parat 14.000.581 Top-Line Tool Case With Middle Wall 415 x 165 x 275mm

Parat
Order Code:

63-9068

Brand: Parat MPN: 14.000.581 EAN-13: 4006793180314
  • Country of Origin: Romania

Discontinued


This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and ABS side walls, enabling heavy loads to be carried. Other features include the centre wall, extra thick embossed leather, individually adaptable CP-7 tool holder system and protective, integrated gliders. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.

The set includes: middle wall, fold-out front wall with 4 subdivisions (case for small parts and keep safe compartment), middle wall with CP-7 tool holder (diameter 11mm), CP-7 tool holder (diameter 15mm), rear wall with CP-7 tool holder (diameter 26mm), sheet steel bottom tray (galvanised), variable locks and ring caps.

Please note: Tools not included.


  • Colour: black
  • Weight: 3.5kg
  • Height: 275mm
  • Length: 415mm
  • Width: 165mm
  • Manufacturer's part 14.000.581
Type Top-Line tool case
Depth 415
Height 275mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C