TDK-Lambda HWS-150A-24/A Enclosed Power Supply 24VDC

Image Representative of Range

TDK-Lambda HWS-150A-24/A Enclosed Power Supply 24VDC

TDK-Lambda
Standard range
Order Code:

63-9567

Brand: TDK-Lambda MPN: HWS-150A-24/A EAN-13: 4016138901801
Qty Unit Price (Ex VAT)
1+ £126.46
Price per unit Ex VAT
2 in stock, despatched in 4 working days

This 24V DC 150W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved


Dimensions 37 x 82 x 160mm
Input Connection Screw terminals with cover
Number of Outputs 1
Output Connectors Screw terminals with cover
Output Current Max. 6.5A
Output Current Min. N/A
Output Voltage Max. 28.8V
Output Voltage Min. 19.2V
Power Rating 150W
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C