TDK-Lambda RWS-300B-12 Enclosed Power Supply 12VDC

Image Representative of Range

TDK-Lambda RWS-300B-12 Enclosed Power Supply 12VDC

TDK-Lambda
Standard range
Order Code:

63-9684

Brand: TDK-Lambda MPN: RWS300B-12 EAN-13: 4016138928006
Qty Was Unit Price (Ex VAT)
1+ £107.06   £79.49
Price per unit Ex VAT
4 in Stock, despatched in 4 working days

A 12V 25A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 300W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA
Dimensions 102 x 41 x 170mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 25A
Output Current Min. N/A
Output Voltage Max. 13.8V
Output Voltage Min. 10.8V
Power Rating 300W
Supply Voltage Range 85 to 265V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C