Easter opening times here
TDK-Lambda RWS-50B-24 Enclosed Power Supply 24VDC

Image Representative of Range

TDK-Lambda RWS-50B-24 Enclosed Power Supply 24VDC

TDK-Lambda
Standard range
Order Code:

63-9698

Brand: TDK-Lambda MPN: RWS50B-24 EAN-13: 4016138955200
Qty Was Unit Price (Ex VAT)
1+ £44.95   £31.81
Price per unit Ex VAT
2 in stock, despatched in 4 working days

A 24V 4.5A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 50W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA
Dimensions 82 x 34 x 81.5mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 2.2A
Output Current Min. N/A
Output Voltage Max. 27.6V
Output Voltage Min. 21.6V
Power Rating 50W
Supply Voltage Range 85 to 265V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C