Site: Industry
Currency: GBP    
Bluebird BMS-L560 DMG Special Servo Ball Bearing Drive Metal JR

Bluebird BMS-L560 DMG Special Servo Ball Bearing Drive Metal JR

Bluebird
Order Code:

64-0907

Brand: Bluebird MPN: BMS-L560DMG EAN-13: 4016138752021

Discontinued


The Bluebird BMS-L560DMG has a high adjustment accuracy and a robust drive mechanism.


  • Servo torque at 4.8V: 223Ncm
  • Servo torque at 6V: 275Ncm
  • Actuation time at 4.8V: 0.16s (60°)
  • Actuation time at 6V 0.13s (60°)
  • Gear box: Metal
  • Type of bearing: Ball bearing
  • Connector system: JR
  • Servo type: Custom
  • Servo technology: Digital
  • Width 30mm
  • Length 60mm
  • Height 55.5mm
  • Weight: 155g
  • Supplied complete with mounting material
  • Bluebird type BMS-L560DMG
Bearings Single ball
Brushless N/A
Control Digital
Operating Speed N/A
Operating Torque 275Ncm
Operating voltage 4.8 to 6V
Weight 155g

Questions

*Question functionality currently disabled
Thursday, October 6, 2016 | Question by: Rapid Customer | Product code: 64-0907
Q. What is the rotational range of this?
A. Hi Hamish, thank you for your question. The rotation angle of BMS-L560DMG+HS+CHAMPION is 120 degree (60 degree of each side).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C