Site: Industry
Currency: GBP    
DYMO S0720700 D1 Tape 9mm x 7m Red on White

DYMO S0720700 D1 Tape 9mm x 7m Red on White

DYMO
Order Code:

64-1568

Brand: DYMO MPN: S0720700 EAN-13: 5411313409155
  • Country of Origin: Belgium

Discontinued


Created specifically for your DYMO LabelManager™ label maker, this cassette of standard polyester D1 label strip offers the performance and variety you need for any indoor or outdoor labelling job, whether in your office, workshop, store or anywhere else you work.

All DYMO® D1 label tapes have an 'Easy Peel' back-slit for trouble-free application. The tapes produce long-lasting, high-quality labels that will last for many years.


  • 9mm width
  • Red lettering on white background
  • Tape length 7m
  • Withstands water, oil, grease and most mild solvents
  • Withstands temperatures from –18 to +90°C
  • Can be removed without leaving adhesive residues
  • Easy-peel backing
  • UV resistant - no peeling or fading
  • DYMO type S0720700
Type Label printer tape
Adhesive Removable
Colour Red on white
Size 9mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C