Edding 4-8750001 Industry Paint Marker 8750 Black

Standard range
Order Code:

64-2167

Brand: Edding MPN: 4-8750001 EAN-13: 4004764103522
  • Quickly find another product in this range by Colour:

    Black Red Yellow
Qty Unit Price (Ex VAT)
1+ £3.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 25 due on 29/01/2025

This industry paint marker from Edding is ideal for marking dark materials, especially those which are slightly oily or dusty. Simply shake the pen while the cap is on, remove the cap and place the nib on the target material. Then carefully pump it until the ink flows into the nib.


  • Colour: Black
  • Waterproof opaque lacquer finish
  • Bullet nib
  • Line width 2 to 4mm
  • Manufacturer's part 4-8750001
Colour Black
Line Width 2 to 4mm
Tip Shape Bullet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot