Site: Industry
Currency: GBP    
Edding 4-8750003 Industry Paint Marker 8750 Blue

Edding 4-8750003 Industry Paint Marker 8750 Blue

Edding
Order Code:

64-2169

Brand: Edding MPN: 4-8750003 EAN-13: 4004764103584
  • Country of Origin: Japan

Discontinued


This industry paint marker from Edding is ideal for marking dark materials, especially those which are slightly oily or dusty. Simply shake the pen while the cap is on, remove the cap and place the nib on the target material. Then carefully pump it until the ink flows into the nib.


  • Colour: Blue
  • Waterproof opaque lacquer finish
  • Bullet nib
  • Line width 2 to 4mm
  • Manufacturer's part 4-8750003
Colour Blue
Line Width 2 to 4mm
Tip shape Bullet

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C