Wima MKS4J036805I00KS MKS4 0.68uF ±10% 630V Radial Polyester Film Capacitor

Wima MKS4J036805I00KS MKS4 0.68uF ±10% 630V Radial Polyester Film Capacitor

Wima
Order Code:

64-2419

Brand: Wima MPN: MKS4J036805I00KS

Discontinued


A 630V 680nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 11 x 21 x 26.5mm
  • PCM 22.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 680nF
Dimensions 11 x 21 x 26.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 22.5mm
Tolerance 10%
Voltage 630V

Reviews

Be the first to submit a review

Trustpilot