Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.345 |
100+ | £0.189 |
A 400V 47nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.
Type | Radial leaded |
---|---|
Capacitance | 47nF |
Dimensions | 5 x 10.5 x 10.3mm |
Material | Polyester |
Operating Temperature | -55 to +100°C |
Pitch | 7.5mm |
Tolerance | 10% |
Voltage | 400V |
To use this facility please Sign In.
Sign In