Wima MKS4J042206I00KS MKS4 2.2uF ±10% 630V Radial Polyester Film Capacitor

Wima MKS4J042206I00KS MKS4 2.2uF ±10% 630V Radial Polyester Film Capacitor

Order Code:

64-2434

Brand: Wima MPN: MKS4J042206I00KS

Discontinued


A 630V 2200nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 17 x 34.5 x 31.5mm
  • PCM 27.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 2.2µF
Dimensions 17 x 34.5 x 31.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 27.5mm
Tolerance 10%
Voltage 630V

Reviews


Be the first to submit a review

Trustpilot