Wima MKS4D052206F00KS MKS4 22uF ±10% 100V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4D052206F00KS MKS4 22uF ±10% 100V Radial Polyester Film Capacitor

Wima
Extended range
Order Code:

64-2440

Brand: Wima MPN: MKS4D052206F00KS
Qty Unit Price (Ex VAT)
1+ £4.75
100+ £3.21
Price per unit Ex VAT
Available to back orderBack order, lead time 9 weeks

A 100V 22000nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 13 x 24 x 31.5mm
  • PCM 27.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 22µF
Dimensions 13 x 24 x 31.5mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 27.5mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C