Site: Industry
Currency: GBP    
3M™ 6500 Series Reusable Half Mask - Large

3M™ 6500 Series Reusable Half Mask - Large

3M
Order Code:

64-9233

Brand: 3M MPN: 70071668126 EAN-13: 0051141563466
  • Country of Origin: USA

Discontinued


This reusable half mask from 3M™ is ideal when tackling dirty and tough jobs, protecting against gases, vapours and particles. The mask is equipped with a 3M flexible bayonet connection system allowing connection to a broad range of twin lightweight filters. Other features and benefits include:


  • Adjustable head harness assembly
  • Silicone face seal, providing comfort and stability
  • Over-moulded / low-profile design with fewer parts and crevices for simplified cleaning and maintenance
  • Valve cover design that directs exhaled breath and moisture downward, allowing for an easy positive pressure seal check
  • Advanced half mask design for a wide field of view
  • Size: large
  • Colour: teal
  • Standards/Approvals: EN 140:1998
  • Manufacturer's part 70071668126

Note: Filters are not included and must be ordered separately.

Type Half Mask
Filters Included No
Mask Size L

Reviews

Be the first to submit a review

Trustpilot