TruComponents PP06-01 Assortment Box 84 x 63 x 20mm - 6 Variable Compartments

TruComponents PP06-01 Assortment Box 84 x 63 x 20mm - 6 Variable Compartments

TruComponents
Standard range
Order Code:

65-2862

Brand: TruComponents MPN: PP06-01 EAN-13: 4016139276489
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit Ex VAT
578 in stock, despatched in 4 working days

A Polypropylene assortment box with 6 moveable compartments and a hinged lid.
  • Dimensions 84 x 63 x 20mm
  • Box and lid diffuse transparent
Compartments 6
Height 20mm
Length 84mm
Material Polypropylene
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C