TruComponents SG18-011 Assortment Box 170 x 140 x 25mm 18 Variable Compartments

TruComponents SG18-011 Assortment Box 170 x 140 x 25mm 18 Variable Compartments

TruComponents
Standard range
Order Code:

65-2865

Brand: TruComponents MPN: SG18-011 EAN-13: 4016139227764
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit Ex VAT
688 in stock, despatched in 4 working days

A Polypropylene assortment box with 18 moveable compartments and a hinged lid.
  • Dimensions 170 x 140 x 25mm
  • Compartment dimensions 25 x 24 x 45mm
  • Box and lid diffuse transparent
Compartments 18
Height 25mm
Length 170mm
Material Polypropylene
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C