Site: Industry
Currency: GBP    
Arduino Micro A000053 Board

Arduino Micro A000053 Board

Arduino
Standard range
Order Code:

73-4614

Brand: Arduino MPN: A000053 EAN-13: 8058333491134
  • Quickly find another product in this range by Type:

    MCU board Prototype board
Qty Unit Price (Ex VAT)
1+ £18.25
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Arduino Micro is a microcontroller board based on the ATmega32u4, developed in conjunction with Adafruit. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16MHz crystal oscillator, a micro USB connection, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard.

The Micro is similar to the Arduino Leonardo in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Micro to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial/COM port. It also has other implications for the behavior of the board.


  • ATmega32u4 microcontroller
  • Operating Voltage 5V
  • Input Voltage 7 to 12V
  • Digital I/O Pins 20 (of which 7 provide PWM output)
  • Analog Input Pins 12
  • DC Current per I/O Pin 40mA
  • DC Current for 3.3V Pin 50mA
  • Flash Memory 32 KB (of which 4 KB used by bootloader)
  • SRAM 2.5 KB
  • EEPROM 1 KB
  • Clock Speed 16MHz
Type MCU board

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, May 9, 2018 | Question by: Rapid Customer | Product code: 73-4614
Q. Hi. I was wondering if this specific Arduino Micro comes with pins already soldered to it? Thank You Robert
A. Hi Robert, thank you for your question. We have checked our stock and can confirm this is ready assembled. No soldering is required.
Saturday, March 22, 2014 | Question by: Rapid Customer | Product code: 73-4614
Q. What pitch are the pins on this Arduino?
A. Hi James. Thank you for your question. The pitch as requested on this Arduino Micro A000053 Board is a 2.54mm pitch.
Wednesday, March 12, 2014 | Question by: Rapid Customer | Product code: 73-4614
Q. What is the output voltage on this (binary High on digital output)?
A. Hi Bob. Thank you for your question. The digital output levels are 5V - high of 5V, low of 0V.
Wednesday, March 12, 2014 | Question by: Rapid Customer | Product code: 73-4614
Q. ^^^^^
A. Hi James. Thank you for your question. The input voltage is 5V - the 3.3V supply is generated by the on-board regulator.

Reviews

Amazing board

Reviewed by: James - Monday, April 14, 2014
After a few easily resolved problems with my computer, i was happily programming arduino. A good starter arduino that fits very well on even small breadboards, as for the board, the CPU is good and setting up the COM ports was easy. After 10 minutes I was playing tunes through a piezo buzzer. highly recommended to everyone, whether you've used arduino before or not

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C