Seeed 101020038 Grove - Magnetic Switch SPST Encapsulated Reed Type

Standard range
Order Code:

75-0469

Brand: Seeed Studio MPN: 101020038 UPC-12: 841454108009
Qty Unit Price (Ex VAT)
1+ £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 5 months

The Grove Magnetic Switch from Seeed Studio contains a dry reed switch that can be activated by a permanent magnet or electromagnet. The normally open switch is connected to a digital line and has a pull-down resistor giving a logic 0 signal. When a magnet approaches, the contacts close and the output goes to a logic 1.


  • Working voltage: 4.75 to 5.25V DC
  • Switched power: 10W
  • Max current: 500mA

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot