A high quality, standard size microswitch with a long lever actuator.
- V3 microswitch
- Long lever actuator
- 250V AC contact voltage
- 15A contact current
- NO-NC contact
- Solder lug terminal
- 1,000,000 ops operating life
- 100gf operating force
- 14gf release force
- 7.6mm pre-travel
- 2.2mm differential movement
- 27.8mm long, 10.34mm wide, 15.9mm high
- 7g weight
- High quality standard size microswitch
- Connection may be made by a 6.35mm (1/4in.) connector or by soldering
- Compact and precise operation
- Phenolic resin push button
- Stainless steel lever
- UL Approved
Type | Microswitch |
Action | N/A |
Contact Configuration | NO / NC |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 15A |
---|
Order Code: 52-4538
MPN: 524538

Price per unit Ex VAT 1+ |
10+ |
50+ |
100+ |
250+ |
500+ |
---|
£1.58 |
£1.26 |
£1.03 |
£0.882 |
£0.772 |
£0.716 |
2,885 in stock, despatched same dayAdditional quantity lead time 8 months