Site: Industry
Currency: GBP    
Taiwan Alpha 18mm Circular Membrane Force Sensor

Taiwan Alpha 18mm Circular Membrane Force Sensor

Taiwan Alpha
Standard range
Order Code:

78-4007

Brand: Taiwan Alpha MPN: MF01-N-221-A01
Qty Unit Price (Ex VAT)
1+ £5.23
50+ £4.38
100+ £4.23
500+ £3.88
Price per unit Ex VAT
67 in stock, despatched same dayContact us for additional stock

This circular membrane force sensor is a flexible and durable component that gives a precise resistance change with increase/decrease of applied force. Ideal for applications such as industrial automation, pro-audio equipment, wearable electronics, etc.


  • Sealed construction
  • Precise response


Type Circular membrane force sensor
Active Area 14.7mm
Actuating force 30g
Force Sensitivity Range 30 to 1000g
Operating Temperature Range -20 to +70°C
Response time 1ms
Thickness 0.43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C