Site: Industry
Currency: GBP    
Texas Instruments TL082CP Bi-Fet Dual Operational Amplifier

Texas Instruments TL082CP Bi-Fet Dual Operational Amplifier

Texas Instruments
Standard range
Order Code:

82-0064

Brand: Texas Instruments MPN: TL082CP
Qty Unit Price (Ex VAT)
5+ £0.682
10+ £0.557
100+ £0.432
500+ £0.409
Price per unit Ex VAT
Order in multiples of 5
3,424 in stock, despatched same dayAdditional quantity lead time 16 months

A general purpose JFET-input operational amplifier incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Dual amplifiers
  • 4MHz Bandwidth
  • 16V/us Slew rate
  • 3mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 86dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • DIL-8 Case
Bandwidth 4MHz
Gain 200V/mV
Number of Amplifiers 2
Op Amp Type TL082CP
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 6 to 36V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
810 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,006 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Replaced OP-AMPS in Audio Amp

Reviewed by: Mr Wayland Sothcott - Sunday, June 11, 2017
I had a broken audio amp and decided just to replace all the pre-amp silicon. Cost about £15 total. I used these op-amps as a better spec than the originals. Same pinout, I forget which ones I took out. For convenience I soldered in sockets in case they needed changing again. A really excellent result. That amp is really kicking it now.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C