Maxim MAX232CPE+ CMOS Dual RS232 Transceiver

Maxim MAX232CPE+ CMOS Dual RS232 Transceiver

Maxim
Standard range
Order Code:

82-0148

Brand: Maxim MPN: MAX232CPE+
Qty Unit Price (Ex VAT)
1+ £4.85
10+ £3.99
100+ £3.51
Price per unit Ex VAT
90 in stock, despatched same dayAdditional quantity lead time 9 days

The MAX232 family of RS232 line drivers / receivers is intended for all EIA/TIA-232E and V.28/V.24 communication.
  • +5V Multichannel RS-232 transceiver
  • 120kbps Data rate
  • 5us Propagation delay
  • RS232 Interface
  • 4.5 to 5.5V Supply voltage
  • Working temperature 0°C to +70°C
  • DIL-16 Case
Type RS-232 transceiver
Number of Drivers/Receivers 2/2
Operating Temperature Range 0 to +70°C
Package/Case DIL-16
Supply Voltage 4.5 to 5.5V

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,512 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C