Site: Industry
Currency: GBP    
Intersil CA3130E MOSFET OP Amplifier

Intersil CA3130E MOSFET OP Amplifier

Intersil
Order Code:

82-0686

Brand: Intersil MPN: CA3130E

Discontinued


A BiMOS operational amplifier suitable for single supply amplifiers, sample-hold amplifiers, timers/monostables, comparators, wideband amplifiers, voltage followers, voltage regulators, peak detectors, full-wave precision rectifiers, photo-diode sensor amplifiers.
  • Single amplifier
  • 15MHz Bandwidth
  • 30V/us Slew rate
  • 8mV Input offset voltage
  • 320kV/mV Gain
  • 90dB CMRR
  • 5 to 16V Supply voltage
  • -55°C to +125°C
  • DIL-8 Case
Bandwidth 15MHz
Gain 320kV/V
Number of Amplifiers 1
Op Amp Type CA3130E
Operating Temperature Range -55 to +125°C
Package/Case DIL-8
Supply Voltage 5 to 16V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
810 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,006 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C