Site: Industry
Currency: GBP    
Intersil CA3240EZ Dual Bimos OP Amp

Intersil CA3240EZ Dual Bimos OP Amp

Intersil
Extended range
Order Code:

82-0693

Brand: Intersil MPN: CA3240EZ
Qty Was Unit Price (Ex VAT)
1+ £1.46   £1.20
Price per unit Ex VAT
1,421 in stock, despatched same dayContact us for additional stock

A BiMOS operational amplifier suitable for single supply amplifiers, sample and hold amplifiers, timers/multivibrators, photocurrent instrumentation, peak detectors, active filters, comparators, function generators, tone controls, power supplies, portable instruments, intrusion alarm systems.
  • Dual amplifiers
  • 4.5MHz Bandwidth
  • 9V/us Slew rate
  • MOSFET Input / bipolar output
  • 5mV Input offset voltage
  • 100kV/V Gain
  • 90dB CMRR
  • 4 to 36V Supply voltage
  • -40°C to +85°C
  • DIL-8 Case
Bandwidth 4.5MHz
Gain 100kV/V
Number of Amplifiers 2
Op Amp Type CA3240EZ
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Supply Voltage 4 to 36V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
810 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,006 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C