Site: Industry
Currency: GBP    
Texas Instruments SN74HC393N Dual Binary Counter

Texas Instruments SN74HC393N Dual Binary Counter

Texas Instruments
Order Code:

83-0148

Brand: Texas Instruments MPN: SN74HC393N

Discontinued


This 74HC393 dual binary counter IC is available in a DIL-14 package. A part of the 74HC range. The M74HC393 is a high speed CMOS dual binary counter.


  • 2 to 6VDC supply voltage
  • 13ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 74393
Logic IC Function Dual Binary Counter
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
649 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
174 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C